SPDT Through-Hole Signal Relay featuring a 4.5VDC dual-coil latching mechanism. Delivers 500mA contact current rating with gold contacts and a 30VDC max voltage rating. Offers 0.2dB insertion loss for RF applications, with operate and release times of 10ms and 6ms respectively. Operates within a -40°C to 70°C temperature range and is RoHS compliant.
Panasonic ARX124H technical specifications.
| Coil Current | 88.9mA |
| Coil Power | 400mW |
| Coil Resistance | 50.6R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Insertion Loss | 0.2dB |
| Lead Free | Lead Free |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 400mW |
| Relay Type | RF |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | ARX |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARX124H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
