Panasonic ARXP1012 technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Height | 9.4mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | RF |
| Release Time | 6ms |
| Series | ARXP |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Width | 20.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARXP1012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
