
The ARXP1103 is a SPDT electromechanical relay with a maximum current rating of 500mA and a maximum voltage rating of 30V DC. It operates within a temperature range of -40°C to 70°C. The relay is available in a package quantity of 50 and is designed for through-hole mounting. It is not RoHS compliant.
Panasonic ARXP1103 technical specifications.
| Coil Current | 66.7mA |
| Coil Resistance | 45R |
| Coil Voltage (DC) | 3V |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic ARXP1103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
