
The ARXP1112 is a SPDT electromechanical relay from Panasonic with a maximum current rating of 500mA and a maximum voltage rating of 30V. It has a coil current of 16.7mA and a coil resistance of 720 ohms. The relay is rated for operation between -40°C and 70°C and is available in a package quantity of 50. It is not RoHS compliant.
Panasonic ARXP1112 technical specifications.
| Coil Current | 16.7mA |
| Coil Resistance | 720R |
| Coil Voltage (DC) | 12V |
| Height | 9.4mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| Width | 20.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic ARXP1112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
