Panasonic ARXP1224 technical specifications.
| Coil Current | 16.7mA |
| Coil Resistance | 1.44kR |
| Coil Voltage (DC) | 24V |
| Height | 9.4mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| Width | 20.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic ARXP1224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
