
The ASQ10220 is a 30V 100mA SPST on-momentary screw mount switch from Panasonic. It features a gold contact material and plating, with an operating force of 1.5N and a maximum operating temperature of 85°C. The switch is rated for 200,000 electrical cycles and is compliant with IP67, waterproof, and dust tight ratings. It is available in a bulk packaging quantity of 1000 units.
Panasonic ASQ10220 technical specifications.
| Color | Blue |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Panel, Screw, Wire |
| Operating Force | 1.5N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | ASQ1 |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ASQ10220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
