
This 100mA SPST on-momentary switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a contact current rating of 100mA and a contact material of gold with a gold plating. The switch is rated for 200,000 electrical cycles and has a maximum voltage rating of 30V. It is available in a package quantity of 1000 and is packaged in bulk. The switch is RoHS compliant and has an operating force of 1.5N.
Panasonic ASQ10320 technical specifications.
| Actuator Type | PIN PLUNGER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Panel, Screw, Wire |
| Operating Force | 1.5N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | ASQ1 |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ASQ10320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
