
This Panasonic ASQ10327 is a screw mount SPST on-momentary switch with a maximum operating temperature of 85°C and a contact current rating of 100mA. It has a maximum voltage rating of 30V and is rated for 200,000 electrical cycles. The switch is waterproof and dust tight with an IP67 rating and is RoHS compliant. It is available in a package quantity of 1000 units in bulk packaging.
Panasonic ASQ10327 technical specifications.
| Actuator Type | LEAF LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Panel, Screw, Wire |
| Operating Force | 1.7N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | ASQ1 |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ASQ10327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
