
SPDT momentary snap acting switch featuring a pin plunger actuator and solder terminals. Rated for 0.1A and 30VDC, this RoHS compliant component offers a gold contact material and plating for reliable performance. Designed for panel mounting, it operates within a temperature range of -40°C to 85°C and boasts an electrical life of 200,000 cycles. The switch has an operating force of 1.5N and an IP67 rating.
Panasonic ASQ10410 technical specifications.
| Actuator Type | PIN PLUNGER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 8.4mm |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Length | 13.3mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Panel, Screw, Solder |
| Operating Force | 1.5N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ASQ1 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ASQ10410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
