
This Panasonic ASQ10417 switch features a leaf lever actuator type with a gold contact material and plating, and a current rating of 100mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is rated for 200,000 cycles and has a maximum voltage rating of 30V. It is available in a bulk packaging with 40 units per package and is compliant with IP67 and RoHS standards.
Panasonic ASQ10417 technical specifications.
| Actuator Type | LEAF LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Panel, Screw, Solder |
| Operating Force | 1.7N |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | ASQ1 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ASQ10417 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
