
SPDT snap-action switch featuring a simulated roller lever actuator. Rated for 100mA at 30VDC and 20VAC, with gold-plated gold contacts for enhanced reliability. Offers a 1.5N operating force and 0.11-inch overtravel, with a straight orientation and solder termination. Designed for chassis, panel, or screw mounting, this switch boasts an electrical life of 200,000 cycles and IP67 rating. Operating temperature range spans -40°C to 85°C.
Panasonic ASQ10418 technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Panel, Screw, Solder |
| Operating Force | 1.5N |
| Operating Position | 0.472inch |
| Orientation | Straight |
| Overtravel | 0.11inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ASQ1 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ASQ10418 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
