
SPDT snap-action switch featuring a pin plunger actuator and wire lead termination. Rated for 0.1A at 30VDC, with gold-plated contacts for enhanced reliability. Offers a robust electrical life of 200,000 cycles and operates within a temperature range of -40°C to 85°C. Mounting options include screw and chassis mount, with IP67, waterproof, and dust-tight ratings.
Panasonic ASQ10610 technical specifications.
| Actuator Type | PIN PLUNGER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 153gf |
| Operating Position | 0.33inch |
| Orientation | Straight |
| Overtravel | 0.087inch |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ASQ1 |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ASQ10610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
