
The ASQ10710 is a 30V 100mA SPDT panel mount switch from Panasonic. It features gold contacts and a through hole package. The switch has an operating temperature range of -40°C to 85°C and is rated for 500,000 electrical cycles. It is compliant with IP67 and RoHS regulations.
Panasonic ASQ10710 technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Through Hole |
| Operating Force | 1.5N |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ASQ10710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.