
This 100mA 30V SPDT switch features gold contacts and a maximum operating temperature of 85°C. It is rated for 500,000 electrical cycles and has an operating force of 1.7N. The switch is available in a screw mount package and is compliant with IP67 and RoHS standards.
Panasonic ASQ17417 technical specifications.
| Actuator Type | LEAF LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Screw, Solder |
| Operating Force | 1.7N |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ASQ17417 to view detailed technical specifications.
No datasheet is available for this part.
