
This is a 30V DC rated, 100mA current rated SPDT switch with gold contact material and plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is rated for 500,000 electrical cycles and is available in a screw mount package. It is also RoHS compliant and has an IP67 rating for dust and water resistance.
Panasonic ASQ17418 technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Screw, Solder |
| Operating Force | 1.5N |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ASQ17418 to view detailed technical specifications.
No datasheet is available for this part.
