
DPDT Through Hole Signal Relay with a 3VDC coil voltage and 180 Ohm coil resistance. Features a 10mA contact current rating with gold/silver contact material, and a 10VDC maximum voltage rating. This high sensitivity, non-latching telecom relay offers 5ms operate and release times, a 50mW power consumption, and operates within a -40°C to 70°C temperature range. Packaged in a DIP case, it is lead-free and RoHS compliant.
Panasonic ASX20003 technical specifications.
| Package/Case | DIP |
| Coil Current | 16.7mA |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 10mA |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 10V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 50mW |
| Relay Type | Telecom |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ASX |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ASX20003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
