
DPDT General Purpose Relay, DC input, DC output, with a 9VDC coil voltage and 5.6mA coil current. Features a 10mA contact current rating and 10VDC contact voltage rating, utilizing gold and silver contact material. This through-hole mount component offers 5ms operate and release times, a 50mW coil power consumption, and operates within a -40°C to 70°C temperature range. Packaged in a DIP case, it is RoHS compliant.
Panasonic ASX20009 technical specifications.
| Package/Case | DIP |
| Coil Current | 5.6mA |
| Coil Resistance | 1.62kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 10mA |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 10V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 50mW |
| Relay Type | Telecom |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ASX |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ASX20009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
