
DPDT signal relay featuring a 12VDC coil voltage and 2.88kΩ coil resistance, drawing 4.2mA coil current for 50mW power consumption. Offers a 10mA contact current rating with gold/silver contact material, suitable for telecom applications. This through-hole mounted relay has a 10VDC maximum voltage rating and operates within a -40°C to 70°C temperature range, with 5ms operate and release times. The compact DIP package measures 15x7.4x8.2mm and is RoHS compliant.
Panasonic ASX20012 technical specifications.
| Package/Case | DIP |
| Coil Current | 4.2mA |
| Coil Power | 50mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10mA |
| Contact Material | Gold, Silver |
| Depth | 7.4mm |
| Height | 8.2mm |
| Lead Free | Lead Free |
| Length | 15mm |
| Life (Hours) | 10000000Hour |
| Max Current Rating | 10mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 10V |
| Mount | Through Hole, PCB |
| Operate Time | 5ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 50mW |
| Relay Type | Telecom |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ASX |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ASX20012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
