
High sensitivity DPDT signal relay for telecommunications applications. Features a 24VDC coil with 8.229kΩ resistance and 2.9mA current, consuming 70mW. Offers a 10mA contact current rating with gold/silver contacts and a 10VDC maximum voltage rating. Through-hole mounting with PC pin termination, operating within a -40°C to 70°C temperature range. DPDT configuration, 5ms operate/release times, and 10,000,000 cycle life.
Panasonic ASX20024 technical specifications.
| Package/Case | DIP |
| Coil Current | 2.9mA |
| Coil Power | 70mW |
| Coil Resistance | 8.229kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10mA |
| Contact Material | Gold, Silver |
| Depth | 7.4mm |
| Height | 8.2mm |
| Lead Free | Lead Free |
| Length | 15mm |
| Life (Hours) | 10000000Hour |
| Max Current Rating | 10mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 10V |
| Mount | Through Hole, PCB |
| Operate Time | 5ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 70mW |
| Relay Type | Telecom |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ASX |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ASX20024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
