
DPDT signal relay featuring a 4.5VDC coil voltage and 405 Ohm coil resistance, drawing 11.1mA coil current for 50mW power consumption. This through-hole mount relay offers a 10mA contact current rating with gold/silver contact material and a 10VDC maximum voltage rating. Designed for high sensitivity, it boasts a 5ms operate and release time, with a mechanical life of 10,000,000 hours. The compact DIP package measures 15x7.4x8.85mm and operates within a -40°C to 70°C temperature range.
Panasonic ASX2004H technical specifications.
| Package/Case | DIP |
| Coil Current | 11.1mA |
| Coil Power | 50mW |
| Coil Resistance | 405R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 10mA |
| Contact Material | Gold, Silver |
| Depth | 7.4mm |
| Height | 8.2mm |
| Lead Free | Lead Free |
| Length | 15mm |
| Life (Hours) | 10000000Hour |
| Max Current Rating | 10mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 10V |
| Mount | Through Hole, PCB |
| Number of Poles | 2 |
| Operate Time | 5ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 50mW |
| Reach SVHC Compliant | No |
| Relay Type | Telecom |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ASX |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ASX2004H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
