This Panasonic ASX200A03X relay features a contact arrangement of DPDT with a contact form of 2 Form C. It has a DC coil voltage of 3V and a coil current of 16.7mA. The coil resistance is 180 ohms and the maximum pick-up voltage is 2.4VDC. The minimum dropout voltage is 0.3VDC and the maximum DC switching voltage is 10V. The relay is designed for surface mount applications with a gull wing termination style and has 8 terminals. It is a non-latching relay with an operate time of 5ms and an operating temperature range of -40 to 70°C.
Panasonic ASX200A03X technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 3V |
| Coil Current | 16.7mA |
| Coil Resistance | 180Ohm |
| Maximum Pick-Up Voltage | 2.4VDC |
| Minimum Dropout Voltage | 0.3VDC |
| Maximum DC Switching Voltage | 10V |
| Maximum Switching Power | 0.1W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 5ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ASX200A03X to view detailed technical specifications.
No datasheet is available for this part.