The Panasonic ASX200A06 is a telecom relay with a DPDT throw configuration, rated for 10V DC and 10mA current. It features a 6V DC coil voltage and 50mW power consumption. The relay has a non-latching coil type and operates within a temperature range of -40°C to 70°C. It is available in a 40-piece package with a gull wing termination and is compliant with RoHS regulations.
Panasonic ASX200A06 technical specifications.
| Coil Current | 8.3mA |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 10mA |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 10V |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 50mW |
| Relay Type | Telecom |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ASX |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ASX200A06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
