Panasonic ASX200A1HZ technical specifications.
| Coil Current | 33.3mA |
| Coil Resistance | 45R |
| Coil Type | Latching |
| Coil Voltage (DC) | 1.5V |
| Contact Current Rating | 10mA |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 10V |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 50mW |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ASX200A1HZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.