
High-sensitivity DPDT signal relay for telecom applications, featuring a 24VDC coil voltage and 2.9mA coil current. This surface-mount relay offers a 10mA contact current rating with gold/silver contacts and a 10VDC maximum voltage rating. Operates within a -40°C to 70°C temperature range, with 5ms operate and release times. RoHS compliant and lead-free, it consumes 70mW of power.
Panasonic ASX200A24 technical specifications.
| Coil Current | 2.9mA |
| Coil Resistance | 8.229kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10mA |
| Contact Material | Gold, Silver |
| Height | 8.2mm |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 10mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 10V |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 70mW |
| Relay Type | Telecom |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ASX |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 2g |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ASX200A24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.