
High sensitivity signal relay featuring DPDT contact configuration and gold/silver contact material for guaranteed low-level switching. This telecom relay operates with a 4.5V DC coil voltage, 11.1mA coil current, and 50mW coil power. Designed for surface mount or PCB applications with gull wing termination, it offers a 10mA contact current rating and 10V DC max voltage rating. With a 5ms operate and release time, and a life expectancy of 10,000,000 hours, this lead-free and RoHS compliant component is suitable for operation between -40°C and 70°C.
Panasonic ASX200A4H technical specifications.
| Coil Current | 11.1mA |
| Coil Power | 50mW |
| Coil Resistance | 405R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 10mA |
| Contact Material | Gold, Silver |
| Depth | 9.4mm |
| Height | 8.2mm |
| Lead Free | Lead Free |
| Length | 15mm |
| Life (Hours) | 10000000Hour |
| Max Current Rating | 10mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 10V |
| Mount | Surface Mount, PCB |
| Operate Time | 5ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 50mW |
| Relay Type | Telecom |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ASX |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ASX200A4H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
