
DPDT signal relay with a 4.5VDC coil voltage and 579 Ohm coil resistance, drawing 7.8mA coil current and consuming 35mW. Features a 10mA contact current rating with gold/silver contact material, suitable for telecom applications. Operates within a -40°C to 70°C temperature range, offering a 5ms operate and release time. Through-hole mounting with PC pin termination, lead-free and RoHS compliant, with a mechanical life of 50,000,000 hours.
Panasonic ASX2104H technical specifications.
| Coil Current | 7.8mA |
| Coil Power | 35mW |
| Coil Resistance | 579R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 10mA |
| Contact Material | Gold, Silver |
| Depth | 7.4mm |
| Height | 8.2mm |
| Lead Free | Lead Free |
| Length | 15mm |
| Life (Hours) | 50000000Hour |
| Max Current Rating | 10mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 10V |
| Mount | Through Hole, PCB |
| Operate Time | 5ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 35mW |
| Relay Type | Telecom |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ASX |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ASX2104H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
