
The ASX210A03 telecom relay is a surface mount device with a single coil design, suitable for operation at 3V with a coil current of 11.7mA and resistance of 257 ohms. It can handle a maximum current rating of 10mA and has a maximum voltage rating of 10V. The relay operates within a temperature range of -40°C to 70°C and consumes 35 milliwatts of power. It is compliant with RoHS regulations and is available in a 40-piece rail/Tube packaging.
Panasonic ASX210A03 technical specifications.
| Coil Current | 11.7mA |
| Coil Resistance | 257R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 10mA |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 10V |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 35mW |
| Relay Type | Telecom |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ASX |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ASX210A03 to view detailed technical specifications.
No datasheet is available for this part.
