
The ASX210A03Z is a DPDT latching relay from Panasonic with a coil voltage of 3V and a coil current of 11.7mA. It has a contact current rating of 10mA and a maximum operating temperature of 70°C. The relay is surface mount and has a power consumption of 35mW. It is lead free and RoHS compliant, with a termination of solder. The relay is available in a package quantity of 500, packaged in tape and reel.
Panasonic ASX210A03Z technical specifications.
| Coil Current | 11.7mA |
| Coil Resistance | 257R |
| Coil Type | Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 10mA |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 10V |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 35mW |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ASX210A03Z to view detailed technical specifications.
No datasheet is available for this part.
