Panasonic ASX210A06X technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 6V |
| Coil Current | 5.8mA |
| Coil Resistance | 1.029KOhm |
| Maximum Pick-Up Voltage | 4.8VDC |
| Maximum DC Switching Voltage | 10V |
| Maximum Switching Power | 0.1W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Latching Single Coil |
| Operate Time | 5ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ASX210A06X to view detailed technical specifications.
No datasheet is available for this part.