The ASX210A12X is a DPDT latching relay with a 12VDC coil voltage and a maximum switching voltage of 10VDC. It has a maximum switching power of 0.1W and a contact arrangement of DPDT. The relay is constructed with a latching single coil and has an operate time of 5ms. It is designed for surface mount applications and has a gull wing termination style. The ASX210A12X has a minimum operating temperature of -40°C and a maximum operating temperature of 70°C.
Panasonic ASX210A12X technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 2.9mA |
| Coil Resistance | 4.114KOhm |
| Maximum Pick-Up Voltage | 9.6VDC |
| Maximum DC Switching Voltage | 10V |
| Maximum Switching Power | 0.1W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Latching Single Coil |
| Operate Time | 5ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ASX210A12X to view detailed technical specifications.
No datasheet is available for this part.