
DPDT signal relay featuring a 4.5VDC coil voltage and 579 Ohm coil resistance, consuming 35mW of power with a 7.8mA coil current. This high-sensitivity relay offers a 10mA contact current rating and a 10VDC maximum contact voltage rating, with gold and silver contact material for enhanced performance. Designed for surface mount applications with gull wing termination, it operates within a -40°C to 70°C temperature range and boasts a 50 million operation mechanical life.
Panasonic ASX210A4H technical specifications.
| Coil Current | 7.8mA |
| Coil Power | 35mW |
| Coil Resistance | 579R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 10mA |
| Contact Material | Gold, Silver |
| Depth | 7.4mm |
| Height | 8.2mm |
| Lead Free | Lead Free |
| Length | 15mm |
| Life (Hours) | 50000000Hour |
| Max Current Rating | 10mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 10V |
| Mount | Surface Mount, PCB |
| Operate Time | 5ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 35mW |
| Relay Type | Telecom |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ASX |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ASX210A4H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
