The ASX210A4HX is a DPDT latching relay with a contact arrangement of 2 Form C. It has a maximum pick-up voltage of 3.6VDC and a maximum DC switching voltage of 10V. The relay is designed for surface mount applications and has a termination style of Gull Wing. It operates within a temperature range of -40 to 70°C and has a maximum switching power of 0.1W.
Panasonic ASX210A4HX technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 4.5V |
| Coil Current | 7.8mA |
| Coil Resistance | 579Ohm |
| Maximum Pick-Up Voltage | 3.6VDC |
| Maximum DC Switching Voltage | 10V |
| Maximum Switching Power | 0.1W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Latching Single Coil |
| Operate Time | 5ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ASX210A4HX to view detailed technical specifications.
No datasheet is available for this part.