
DPDT latching electromechanical relay with DC input and output. Features a 3VDC coil voltage, 70mW coil power, and 23.3mA coil current. Contact ratings include 10mA at 10VDC with gold/silver contact material. Through-hole mounting with PC pin termination. Operates within a -40°C to 70°C temperature range.
Panasonic ASX22003 technical specifications.
| Coil Current | 23.3mA |
| Coil Resistance | 129R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 10mA |
| Contact Material | Gold, Silver |
| Height | 8.2mm |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 10mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 10V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 70mW |
| Relay Type | Telecom |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ASX |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 2g |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ASX22003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
