
The ASX2201H is a dual coil latching relay from Panasonic with a maximum current rating of 10mA and a maximum voltage rating of 10V. It features a through hole package and operates within a temperature range of -40°C to 70°C. The relay has a power consumption of 70mW and is compliant with lead-free standards. It is a telecom relay with a DPDT throw configuration and a gold and silver contact material.
Panasonic ASX2201H technical specifications.
| Coil Current | 46.7mA |
| Coil Resistance | 32.1R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 1.5V |
| Contact Current Rating | 10mA |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 10V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 70mW |
| Relay Type | Telecom |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ASX |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ASX2201H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
