
DPDT latching electromechanical relay for general purpose applications. Features a 3VDC dual coil input with 23.3mA coil current and 70mW power consumption. Offers a 10VDC contact voltage rating and 10mA contact current rating with gold/silver contact material. Surface mountable with gull wing termination, operating between -40°C and 70°C.
Panasonic ASX220A03 technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 23.3mA |
| Coil Resistance | 129R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 10mA |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 10V |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 70mW |
| Relay Type | Telecom |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ASX |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ASX220A03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
