The ASX220A03X is a DPDT latching double coil relay with a contact arrangement of 2 Form C and a maximum switching power of 0.1W. It has a surface mount package with 10 terminals and a gull wing termination style. The relay operates within a temperature range of -40 to 70°C and has a maximum pick-up voltage of 2.4VDC. It is suitable for use in applications requiring a high level of reliability and durability.
Panasonic ASX220A03X technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 3V |
| Coil Current | 23.3mA |
| Coil Resistance | 129Ohm |
| Maximum Pick-Up Voltage | 2.4VDC |
| Maximum DC Switching Voltage | 10V |
| Maximum Switching Power | 0.1W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 10 |
| Relay Construction | Latching Double Coil |
| Operate Time | 5ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ASX220A03X to view detailed technical specifications.
No datasheet is available for this part.