Panasonic ASX220A03Z technical specifications.
| Coil Current | 23.3mA |
| Coil Resistance | 129R |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 10mA |
| Lead Free | Lead Free |
| Max Current Rating | 10mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 10V |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 70mW |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ASX220A03Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.