
DPDT signal relay featuring a 12VDC dual-coil latching mechanism and 10mA contact current rating. This surface mount component offers gold/silver contact material, a 2.057kΩ coil resistance, and 5.8mA coil current for 70mW power consumption. Operating within a -40°C to 70°C temperature range, it provides 5ms operate and release times with a 10VDC maximum voltage rating. The relay is RoHS compliant and lead-free, with gull wing termination for SMD mounting.
Panasonic ASX220A12 technical specifications.
| Coil Current | 5.8mA |
| Coil Resistance | 2.057kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10mA |
| Contact Material | Gold, Silver |
| Height | 8.2mm |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 10mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 10V |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 70mW |
| Relay Type | Telecom |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ASX |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ASX220A12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
