
DPDT signal relay featuring a 24VDC dual-coil latching mechanism with 3.84kR coil resistance and 6.3mA coil current. This surface-mount component offers a 10mA contact current rating with gold/silver contacts and a 10VDC maximum voltage rating. Operating within a -40°C to 70°C temperature range, it boasts a 5ms operate and release time, with a 150mW power consumption. The relay is RoHS compliant and lead-free, with gull-wing termination for efficient assembly.
Panasonic ASX220A24 technical specifications.
| Coil Current | 6.3mA |
| Coil Resistance | 3.84kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10mA |
| Contact Material | Gold, Silver |
| Height | 8.2mm |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 10mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 10V |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| Relay Type | Telecom |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ASX |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 2g |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ASX220A24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
