
DPDT latching electromechanical relay for general purpose applications. Features a 4.5VDC dual coil with 15.6mA current draw and 70mW power consumption. Contact rating of 10mA at 10VDC with gold/silver contact material. Surface mount design with gull wing termination, operating temperature range of -40°C to 70°C.
Panasonic ASX220A4H technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 15.6mA |
| Coil Resistance | 289R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 10mA |
| Contact Material | Gold, Silver |
| Depth | 9.4mm |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 10mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 10V |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 70mW |
| Relay Type | Telecom |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ASX |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 2g |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ASX220A4H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
