Panasonic ATC-180031 technical specifications.
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Mount | DIN Rail |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | PM4H |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ATC-180031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.