
This Panasonic switch features a silver-cadmium contact material and a plunger actuator type. It has a current rating of 10.1A and a voltage rating of 250V AC. The switch operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations. It is available in bulk packaging with 50 units per package.
Panasonic AV12853F technical specifications.
| Actuator Type | PLUNGER |
| Contact Current Rating | 10.1A |
| Contact Material | Silver, Cadmium |
| Current Rating | 10.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Force | 7.9N |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AV12853F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
