
Panasonic AV1365F technical specifications.
| Actuator Type | PLUNGER |
| Contact Current Rating | 10.1A |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AV1365F to view detailed technical specifications.
No datasheet is available for this part.
