The Panasonic AV14653F is a basic and snap action switch with a silver-cadmium contact material, rated for 10.1A current and 250V AC voltage. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The switch features a plunger actuator type and a quick connect termination. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 50.
Panasonic AV14653F technical specifications.
| Actuator Type | PLUNGER |
| Contact Current Rating | 10.1A |
| Contact Material | Silver, Cadmium |
| Current Rating | 10.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Force | 2.9N |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AV14653F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
