The Panasonic AV3154 is a basic SPDT switch with a max current rating of 3A at 250VAC or 30VDC. It features a screw mount termination style and a temperature range of -25 to 85°C. This switch has an electrical life of 50,000 cycles and is rated for 250VAC and 125VDC.
Panasonic AV3154 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 3@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 125V |
| Electrical Life | 50000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic AV3154 to view detailed technical specifications.
No datasheet is available for this part.