
The Panasonic AV32029 is a screw mount SPDT switch with a DC rated voltage of 30V and a current rating of 3A. It operates within a temperature range of -25°C to 85°C and has a mechanical life of 500,000 cycles. The switch is lead free and features a straight orientation with a termination of solder. It is designed for chassis mount applications with a mounting force of 50gf.
Panasonic AV32029 technical specifications.
| Contact Material | Silver |
| Current Rating | 3A |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 500000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 50gf |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | AV3 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AV32029 to view detailed technical specifications.
No datasheet is available for this part.
