
This Panasonic AV32149 screw mount switch features a silver contact material and a maximum operating temperature of 85°C. It has a current rating of 3A and an electrical life of 50000 cycles. The switch is rated for 125V AC and 30V DC and has a mechanical life of 500000 cycles. It is available in a bulk packaging with 500 units per package.
Panasonic AV32149 technical specifications.
| Contact Material | Silver |
| Current Rating | 3A |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 500000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 40gf |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | AV3 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AV32149 to view detailed technical specifications.
No datasheet is available for this part.
