
The AV3 series SPDT on-mom switch from Panasonic features a contact material of gold and a maximum operating temperature of 85°C. It has a current rating of 100mA and a mechanical life of 500,000 cycles. The switch is designed for chassis mount, screw, and solder termination and has a throw configuration of SPDT. It is rated for a maximum voltage rating of 30V DC and 125V AC.
Panasonic AV3244619 technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 500000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 35gf |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | AV3 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AV3244619 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
