The Panasonic AV3255G3 is a basic and snap action switch with a roller lever actuator style. It features a switch configuration of N.O./N.C. and a pole throw configuration of SPDT. The switch has a maximum current rating of 3A at 30VDC and a maximum DC voltage rating of 30V. It is designed for screw mount applications and has an operating force of 0.59N. The switch has an electrical life of 10,000 cycles and operates within a temperature range of -25 to 85°C.
Panasonic AV3255G3 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Roller Lever |
| Max Current Rating | 3@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.59N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic AV3255G3 to view detailed technical specifications.
No datasheet is available for this part.