Panasonic AV33049 technical specifications.
| Lead Free | Lead Free |
| Mount | Chassis Mount |
| Operating Force | 100gf |
| Package Quantity | 500 |
| Series | AV3 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AV33049 to view detailed technical specifications.
No datasheet is available for this part.